MikroElektronika Stepper 4 Click

可享批量折扣

小計(1 件)*

HK$184.20

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 4 件從 2025年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$184.20
5 +HK$180.50

* 參考價格

RS庫存編號:
168-3080
製造零件編號:
MIKROE-2748
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Kit Name

Stepper 4 Click

Stepper 4 click can be used for driving a stepper motor and controlling its step resolution, rotation direction, and time between the steps. It has output drive capability of 2A. The click carries TB67S269FTG, a two-phase bipolar stepping motor driver from Toshiba. Stepper 4 click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over the following pins on the mikroBUS™ line: AN, RST, CS, PWM, INT.

相关链接