MikroElektronika Stepper 6 Click Stepper Motor for DRV8886

可享批量折扣

小計(1 件)*

HK$228.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$228.40
5 +HK$223.90

* 參考價格

RS庫存編號:
181-3982
製造零件編號:
MIKROE-3214
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Power Management Function

Stepper Motor

Product Type

Processor & Microcontroller Development Kit

Kit Classification

Add On Board

Featured Device

DRV8886

Kit Name

Stepper 6 Click

Standards/Approvals

No

Stepper 6 click is the complete integrated bipolar step motor driver solution. It comes with the abundance of features that allow silent operation and optimal working conditions for the connected motor. A specialized integrated driver chip on this Click board™ far exceeds the capabilities of similar, commonly used step motor drivers. It comes in the package which also includes the mikroSDK™ software, and a library with all the functions. The Click board™ comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board. Stepper 6 click is a perfect solution for any application that requires an efficient and reliable motor driver. It can be used in 3D printers, laser printers, laser engravers, video security cameras, factory automatization, robotics, and other similar applications.

相关链接