STMicroelectronics Dual Motor Control and PFC Demonstration Board Motor Controller for STGIPS20C60, STM32F103 for Dual
- RS庫存編號:
- 196-1768
- 製造零件編號:
- STEVAL-IHM034V2
- 製造商:
- STMicroelectronics
可享批量折扣
小計(1 件)*
HK$2,761.50
訂單超過 HK$250.00 免費送貨
有限的庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$2,761.50 |
| 5 + | HK$2,706.30 |
* 參考價格
- RS庫存編號:
- 196-1768
- 製造零件編號:
- STEVAL-IHM034V2
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Power Management Function | Motor Controller | |
| Product Type | Evaluation Board | |
| For Use With | Dual Motor Control and PFC | |
| Kit Classification | Evaluation Board | |
| Featured Device | STGIPS20C60, STM32F103 | |
| Kit Name | Dual Motor Control and PFC Demonstration Board | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Power Management Function Motor Controller | ||
Product Type Evaluation Board | ||
For Use With Dual Motor Control and PFC | ||
Kit Classification Evaluation Board | ||
Featured Device STGIPS20C60, STM32F103 | ||
Kit Name Dual Motor Control and PFC Demonstration Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-IHM034V2 is a complete motor control kit solution for the evaluation of STMicroelectronics® wide product portfolio tailored to applications where it is necessary to drive, simultaneously, two motors in sensorless field oriented control (FOC) and perform active power factor correction (PFC) through digital control of a single-stage boost DC-DC converter. Typical applications include in-room air conditioners (RACs), where this ST solution can drive the compressor, outdoor fans and PFCs. The microcontroller unit consists of STMicroelectronics ARM™ Cortex-M3 core-based STM32F103RC, which is capable of carrying out all of the previously-mentioned tasks simultaneously. The board is compatible with the STM32F2 series and with the ARM™ Cortex-M4 core-based STM32F4 series.
相关链接
- STMicroelectronics Demonstration Board for STM32F415ZG for Dual Motor Drive Control
- Infineon EVAL_HB_PARALLELGAN PFC Controller for Drives, Motor Control
- STMicroelectronics ST STSPIN32G4 & STDRIVE101 Demonstration Board 32 bit ARM Demonstration Board EVSPIN32G4-DUAL
- STMicroelectronics 350 W CCM PFC Pre-Regulator Demonstration Board Linear Regulator for L4984D for SMPS
- STMicroelectronics STEVAL-CCA027V1, Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration
- STMicroelectronics STEVAL-CCA042V1, Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration
- STMicroelectronics STEVAL-CCA044V1, Dual BTL Class-D Audio Amplifier Demonstration Board Demonstration Board for 160
- STMicroelectronics Evaluation kit for education on motor control and control systems for L6474PD for motor control and