STMicroelectronics STEVAL-CCA042V1 Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$793.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$793.10-
5 +HK$777.301%

* 參考價格

RS庫存編號:
196-1743
製造零件編號:
STEVAL-CCA042V1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Analogue Development Kit

Analogue Function

Audio Amplifier

Kit Classification

Demonstration Board

For Use With

TDA7491HV High-Power Dual BTL Class-D Audio Amplifier

Featured Device

TDA7491HV

Kit Name

Dual BTL Class-D Audio Amplifier Demonstration Board

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IT
The STEVAL-CCA042V1 demonstration board is designed for the TDA7491HV high-power dual BTL class-D audio amplifier. Thanks to its high efficiency, the device assembled in the PSSO36 (slug-down) package is capable of dissipating heat without a heatsink.

Jumpers on the board allow configuration of the amplifier to verify all the features as single-ended or differential inputs, fixed gain settings.

Microswitches are also provided to enable the standby and mute functions

20 W +20 W continuous output power at THD = 10%, RL = 8 Ω, VCC = 18 V

9.5 W + 9.5 W continuous output power at THD = 10%, RL = 8 Ω, VCC = 12 V

Wide-range single-supply operation (5 - 18 V)

High efficiency (η = 90%)

Four selectable, fixed gain settings (20 dB, 26 dB, 30 dB and 32 dB)

Differential inputs to minimize common-mode noise

Filterless operation

Standby and mute features

Short-circuit and thermal overload protections

Externally synchronizable

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。