STMicroelectronics STEVAL-CCA053V1 High Efficiency Digital Audio System Demonstration Board Evaluation Board

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$1,157.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$1,157.30
5 +HK$1,134.10

* 參考價格

RS庫存編號:
196-1744
製造零件編號:
STEVAL-CCA053V1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Evaluation Board

Standards/Approvals

RoHS

Kit Name

High Efficiency Digital Audio System

For Use With

High Efficiency Sound Terminal Device, Evaluation of the STA333IS Two-Channel

Featured Device

STA333IS

Kit Classification

Demonstration Board

COO (Country of Origin):
IT
The STEVAL-CCA053V1 is a four-layer demonstration board designed for evaluation of the STA333IS two-channel, high-efficiency Sound Terminal® device.

Wide operating range: 4.5 V to 18 V

FFX power output stage

2x10 W @ THD=10%, 8 ohm, 12.5 V

Absolute maximum rating: 20 V

Coil saturation current compatible with the peak current of the application

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。