ROHM BM3G005UV Evaluation Board Evaluation Board for DFN8080CK Power Conversion Efficiency

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$8,175.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,175.90

* 參考價格

包裝方式:
RS庫存編號:
687-379
製造零件編號:
GNP2130TEC-1-EVK-001
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

Sensor Development Tool

Featured Device

DFN8080CK

For Use With

Power Conversion Efficiency

Kit Classification

Evaluation Board

Standards/Approvals

RoHS

Kit Name

BM3G005UV Evaluation Board

The ROHM Evaluation board designed for assessing GaN power devices in various applications, including telecom and industrial sectors. This compact evaluation kit enables engineers to evaluate the switching performance and heat dissipation of GaN power devices under diverse drive conditions. Its intuitive setup and robust construction facilitate a seamless evaluation process, accommodating a wide range of configurations while prioritising user safety throughout its operation.

Compact form factor with a 100W PFC + LLC converter for efficient power management

High power density of 1.18 W/cc, catering to space-constrained designs

Exceptional peak efficiency of 95.0% at 230V input, optimising operational performance

Low no-load power consumption of less than 0.3W, supporting energy efficiency standards

Integrated thermal protection to prevent overheating, ensuring reliable operation

Robust circuit design with guards against electrical failures and malfunctions

Ideal for evaluating GaN power devices, enabling thorough analysis of switching characteristics

Supports various drive conditions, helping engineers fine-tune device performance effectively

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。