ROHM Evaluation Board Evaluation Board BD14232FVJ-C

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$1,126.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$1,126.20
5 +HK$1,058.50

* 參考價格

RS庫存編號:
687-430
製造零件編號:
BD14232FVJ-EVK-001
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

Sensor Development Tool

For Use With

BD14232FVJ-C

Kit Classification

Evaluation Board

Standards/Approvals

RoHS

Kit Name

Evaluation Board

COO (Country of Origin):
JP
The ROHM Evaluation board designed for the current sense amplifier. Engineered to accurately monitor voltage drops across shunt resistors, this board supports a wide common mode voltage range from -14V to 80V, making it an excellent choice for various electronic applications. With an analogue output voltage that reflects the measured current, it seamlessly integrates into systems requiring precise current sensing. This user guide details the features and operational aspects of the evaluation board, providing essential insights for engineers and developers looking to implement effective current sensing solutions.

Wide common mode voltage range from -14V to 80V for versatile application

Allows precise measurement of voltage drops across shunt resistors

High accuracy ensures reliable performance in critical applications

Low offset voltage enhances measurement precision

Low input bias current minimises error, facilitating exact signal processing

Compact board dimensions of 74mm x 44mm x 1.6mm for easy integration

Constructed with durable FR 4 material, ensuring reliability in various conditions

Includes a thorough bill of materials for easy component identification and sourcing

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。