ROHM Evaluation Board Evaluation Board BD14222G-C

享受批量購買折扣

額外添加5件可節省6%

查看批量定價選項

小計(1 件)*

HK$1,126.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$1,126.20-
5 +HK$1,058.506%

* 參考價格

RS庫存編號:
687-426
製造零件編號:
BD14222G-EVK-001
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

Sensor Development Tool

For Use With

BD14222G-C

Kit Classification

Evaluation Board

Kit Name

Evaluation Board

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The ROHM Evaluation board is designed for the current sense amplifier, offering a powerful solution for accurately measuring voltage drops across shunt resistors. This user-friendly guide explains its construction and functionality, highlighting the versatility of the model range within a wide common mode voltage range from -14V to 40V. The product is engineered for superior performance, effectively outputting an analog voltage proportional to the sensed current. Suitable for various applications, the board integrates seamlessly into electronic designs, ensuring high accuracy and supporting efficient evaluation processes.

Wide common mode voltage range from -14V to 40V ensures flexibility in diverse applications

High accuracy measurement guarantees reliable performance for critical current sensing tasks

Low offset voltage enhances the precision of voltage drop detection across shunt resistors

Low input bias current minimizes power consumption, contributing to overall system efficiency

Includes a comprehensive schematic diagram for straightforward integration into existing systems

Manufactured with durable FR 4 material and a compact design measuring 74mm x 44mm x 1.6mm

Bill of materials provided ensures ease of replacement and understanding of component essentials

Features robust construction with a copper thickness of 2oz, ensuring longevity and reliability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。