STMicroelectronics STEVAL-CCA037V1 STEVAL-CCA037V1 Demonstration Board Audio Amplifier Demonstration Board for TS4990IQT
- RS庫存編號:
- 196-1742
- 製造零件編號:
- STEVAL-CCA037V1
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$321.10
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$321.10 | - |
| 5 + | HK$314.50 | 2% |
* 參考價格
- RS庫存編號:
- 196-1742
- 製造零件編號:
- STEVAL-CCA037V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Analogue Development Kit | |
| Analogue Function | Audio Amplifier | |
| Kit Classification | Demonstration Board | |
| For Use With | TS4990IQT Low Power Audio Amplifier | |
| Featured Device | TS4990IQT | |
| Kit Name | STEVAL-CCA037V1 Demonstration Board | |
| Standards/Approvals | RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Analogue Development Kit | ||
Analogue Function Audio Amplifier | ||
Kit Classification Demonstration Board | ||
For Use With TS4990IQT Low Power Audio Amplifier | ||
Featured Device TS4990IQT | ||
Kit Name STEVAL-CCA037V1 Demonstration Board | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STEVAL-CCA037V1 demonstration board is designed to evaluate the TS4990IQT low power audio amplifier. The micro package DFN8 (dual flat non-leaded 8 pins) allows space saving and good thermal dissipation. The BTL gain is set at 2 V/V and can be adapted if necessary with a modification of two (R1 or R2) resistor values.
It is possible to modify the input configuration from single ended to differential of the STEVAL-CCA037V1 demonstration board.
Operating from VCC = 2.2 V to 5.5 V
Active low standby mode
1.2 W output power @ VCC = 5 V, THD = 1%, F = 1 kHz, with 8 Ω load
Ultra low power consumption in standby mode (10 nA)
62dB PSRR @ 217 Hz in grounded mode (Av = 2 V/V)
Near zero pop and click
Ultra low distortion (0.1%)
Module gain set at 2 V/V
Thermal and short-circuit protection
相关链接
- STMicroelectronics STEVAL-CCA042V1 Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration
- STMicroelectronics STEVAL-CCA044V1 Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration
- STMicroelectronics STEVAL-CCA027V1 Dual BTL Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration
- STMicroelectronics STEVAL-CCA053V1 High Efficiency Digital Audio System Demonstration Board Evaluation Board
- STMicroelectronics Audio Power Amplifier 1.2W DFN TS4990IQT
- STMicroelectronics STEVAL-ILL002V4 STEVAL LED Driver Demonstration Board for STP08DP05 for MCU
- STMicroelectronics STEVAL-ILL020V1 STEVAL LED Demonstration Board for LED7706 for LED Driver
- STMicroelectronics STEVAL-ILL021V1 STEVAL LED Demonstration Board for LED7707 for LED Driver