STMicroelectronics STEVAL-ILL020V1 STEVAL LED Demonstration Board for LED7706 for LED Driver
- RS庫存編號:
- 196-1791
- 製造零件編號:
- STEVAL-ILL020V1
- 製造商:
- STMicroelectronics
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 196-1791
- 製造零件編號:
- STEVAL-ILL020V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| LED Technology | LED | |
| Product Type | LED Driver Evaluation Kit | |
| Kit Classification | Demonstration Board | |
| For Use With | LED Driver | |
| Featured Device | LED7706 | |
| Kit Name | STEVAL | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
LED Technology LED | ||
Product Type LED Driver Evaluation Kit | ||
Kit Classification Demonstration Board | ||
For Use With LED Driver | ||
Featured Device LED7706 | ||
Kit Name STEVAL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
This demonstration board is based on the LED7706 and implements a high efficiency monolithic boost converter and six controlled current generators (rows) specifically designed to supply LEDs arrays used in the backlight of LCD panels. The device can manage an output voltage up to 36 V (i.e. ten white-LEDs per row). The generators can be externally programmed to sink up to 30 mA and can be dimmed via a PWM signal (1% dimming duty cycle at 20 kHz can be managed). The device allows to detect and manage the open and shorted LED faults and to let unused rows floating. Basic protections (output overvoltage, internal MOSFET overcurrent and thermal shutdown) are provided.
相关链接
- STMicroelectronics STEVAL-TLL012V1 STEVAL LED Driver Demonstration Board for STP4CMP for LED Driver
- STMicroelectronics STEVAL-ILL021V1 STEVAL LED Demonstration Board for LED7707 for LED Driver
- STMicroelectronics STEVAL-ILL002V4 STEVAL LED Driver Demonstration Board for STP08DP05 for MCU
- STMicroelectronics STEVAL-ILL035V1 STEVAL LED Driver Demonstration Board for STM32F103C6T6A, LED7708 for MCU
- STMicroelectronics STEVAL-CCA037V1 STEVAL-CCA037V1 Demonstration Board Audio Amplifier Demonstration Board for TS4990IQT
- STMicroelectronics STEVAL-ILL067V1 STEVAL LED Driver Evaluation Board for ALED7707 for LED Driver
- STMicroelectronics STEVAL-ILL051V2 STEVAL LED Driver Evaluation Board for LED2000 for LED Driver
- STMicroelectronics STEVAL-ILL046V1 STEVAL LED Driver Evaluation Board for ST1CC40 for LED Driver