STMicroelectronics Demonstration Board Motor Controller for STM32F051, L6234 for 6-Step BLDC Sensorless Driver

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
196-1774
製造零件編號:
STEVAL-IHM043V1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Evaluation Board

Power Management Function

Motor Controller

For Use With

6-Step BLDC Sensorless Driver

Kit Classification

Evaluation Board

Featured Device

STM32F051, L6234

Kit Name

Demonstration Board

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STEVAL-IHM043V1 demonstration board is a three-phase permanent magnet brushless motor driver designed to drive a motor using a sensorless 6-step commutation technique. The board can operate from a DC input voltage between 7 and 42 VDC and supply a continuous output current of 2 A to the motor. The circuit consists of three main blocks: The digital control block uses the STM32F051 microcontroller to implement the control algorithms, and generates the control signals for the power stage. The second block is the power stage, consisting of a three-phase inverter bridge implemented using the L6234 three-phase motor driver IC. The power supply block uses the ST78L33 linear regulator to provide the 3.3 V logic supply for the microcontroller.

Input voltage range: 7 to 42 Vdc

Output current: 2 A (5 A peak)

Can operate up to 100% duty cycle

相关链接