STMicroelectronics Evaluation Board Power Management for PM8805 for Powered Device

可享批量折扣

小計(1 件)*

HK$932.20

Add to Basket
選擇或輸入數量
有限的庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$932.20
5 +HK$913.60

* 參考價格

RS庫存編號:
196-1904
製造零件編號:
STEVAL-POE002V1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Power Management Development Kit

Power Management Function

Power Management

For Use With

Powered Device

Kit Classification

Evaluation Board

Featured Device

PM8805

Kit Name

Evaluation Board

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STEVAL-POE002V1 reference design is a two-stage converter for a powered device (PD), and is able to deliver up to 40 W (5 V/8 A) DC from appropriate 4-pair PoE power sourcing equipment (PSE), or an external auxiliary supply. The first stage is the Ethernet interface is based on the PM8805 controller with integrated full active bridge rectification. The PoE controller offers improved features and increased power capacity that allow new application possibilities for PoE networks, including point of sales and retail logistics devices.

The second stage is the DC-DC converter designed around a fixed frequency flyback topology managed by the configurable PM8804 PWM controller, with secondary synchronous rectification via a gate driver transformer.

相关链接