STMicroelectronics Evaluation Board for PM8805 for Building Safety and Security or Surveillance

可享批量折扣

小計(1 件)*

HK$1,386.60

Add to Basket
選擇或輸入數量
有限的庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$1,386.60
5 +HK$1,358.90

* 參考價格

RS庫存編號:
196-1907
製造零件編號:
STEVAL-POE005V1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

For Use With

Building Safety and Security or Surveillance

Kit Classification

Evaluation Board

Featured Device

PM8805

Kit Name

Evaluation Board

COO (Country of Origin):
IT
This reference design represents a 12 V, 8 A converter solution ideal for various applications including building safety and security or surveillance, with a PoE-PD interface and a DC-DC active clamp forward converter. The PoE-PD interface is based on the PM8805 system in package device with two active bridges and a Powered Device (PD) interface. It can be used in all medium-to-high power 2P and 4P high efficiency PoE and PoE+ applications.
The DC-DC active clamp forward converter is designed around the PM8804 PWM controller, which is an integrated solution for smart and efficient 48 V converters, featuring a programmable oscillator for the switching frequency, adjustable slope compensation, dual complementary low-side drivers with programmable dead time, programmable soft start, soft turn off and a programmable current sense blanking time.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接