Microchip PSE AT Power Over Ethernet (POE) for PD69210, PD69208T4 for PD69208
- RS庫存編號:
- 215-6009
- 製造零件編號:
- PD-IM-7618T4
- 製造商:
- Microchip
可享批量折扣
小計(1 件)*
HK$3,132.00
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$3,132.00 |
| 5 + | HK$3,069.30 |
* 參考價格
- RS庫存編號:
- 215-6009
- 製造零件編號:
- PD-IM-7618T4
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Power Management Function | Power Over Ethernet (POE) | |
| Product Type | Power Management Development Kit | |
| For Use With | PD69208 | |
| Kit Classification | Evaluation Board | |
| Featured Device | PD69210, PD69208T4 | |
| Kit Name | PSE AT | |
| Standards/Approvals | ISO | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Power Management Function Power Over Ethernet (POE) | ||
Product Type Power Management Development Kit | ||
For Use With PD69208 | ||
Kit Classification Evaluation Board | ||
Featured Device PD69210, PD69208T4 | ||
Kit Name PSE AT | ||
Standards/Approvals ISO | ||
The Microchip PD-IM-7618T4 evaluation board is developed based on PD69208T4 PSE manager and PD69210 controller, and demonstrates the operation of an eight 2-pair port system. The evaluation system provides designers with the required environment to evaluate the performance and implementation of PD69208T4 (eight 2-pair ports) PoE manager and PD69210 PoE controller.
Featuring PD69208T4, PD69210
IEEE 802.3af/at/bt Type 3 standard compliant
Eight 2-pair 30W ports
LED stream
UART / USB host interface
相关链接
- Microchip PSE BT Power Over Ethernet (POE) for PD69200 PD69208T4 for PD69204T4 & PD69200, PD69208T4
- Microchip PSE AT Power Over Ethernet (POE) for PD69201
- Microchip PD-PSE Power Over Ethernet (POE) for PD69200 PD69208M
- Microchip PSE AT Power Over Ethernet (POE) for PD69101 for PD69101
- Microchip PSE AT Power Over Ethernet (POE) for PD69104B1 for PD69104
- Microchip PSE AT Power Over Ethernet (POE) for PD69200 PD69208M
- Skyworks Solutions Inc Power-over-Ethernet PSE Controller 38-Pin QFN, Si3471A-A01-IM
- Microchip 8 x 2-pair PSE EVB featuring PD39208 + PD39210 loaded w/IEEE802.3at FW Power Over Ethernet (POE) for PD39210