Microchip ASDAK+ Augmented Switching Technology Accelerated Development Kit for SP6CA1, MSCSM120AM03CT6LIAG, AgileSwitch
- RS庫存編號:
- 216-2064
- 製造零件編號:
- ASDAK-MSCSM120AM03CT6LIAG-01
- 製造商:
- Microchip
可享批量折扣
小計(1 件)*
HK$13,956.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$13,956.10 |
| 5 + | HK$13,677.00 |
* 參考價格
- RS庫存編號:
- 216-2064
- 製造零件編號:
- ASDAK-MSCSM120AM03CT6LIAG-01
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Development Kit | |
| For Use With | MSCSM120AM03CT6LIAG | |
| Kit Classification | Development Kit | |
| Featured Device | SP6CA1, MSCSM120AM03CT6LIAG, AgileSwitch 2ASC-12A1HP | |
| Kit Name | ASDAK+ Augmented Switching Technology Accelerated Development Kit | |
| Standards/Approvals | ISO | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Development Kit | ||
For Use With MSCSM120AM03CT6LIAG | ||
Kit Classification Development Kit | ||
Featured Device SP6CA1, MSCSM120AM03CT6LIAG, AgileSwitch 2ASC-12A1HP | ||
Kit Name ASDAK+ Augmented Switching Technology Accelerated Development Kit | ||
Standards/Approvals ISO | ||
The Microchip ASDAK+ Augmented Switching™ Technology Accelerated Development Kit includes the hardware and software elements required to rapidly optimize the performance of the Microchip family of SP6LI Low Inductance SiC modules and systems.
Adjust system performance through software upgrades using the AgileSwitch® Intelligent Configuration Tool (ICT)
ICT offers configuration of different drive parameters including on/off gate voltages, DC link and temperature fault levels and Augmented Switching™ technology profiles
Small changes to the Augmented Switching technology profiles can yield dramatic improvements in switching efficiency, overshoot, ringing and short-circuit protection
相关链接
- Microchip ASDAK+ Augmented Switching™ Technology Accelerated Development Kit for AgileSwitch 2ASC-12A1HP,
- Microchip ASDAK Augmented Switching™ Technology Accelerated Development Kit for AgileSwitch 2ASC-12A1HP,
- Microchip ASDAK Augmented Switching™ Technology Accelerated Development Kit for 2ASC-12A1HP, SP6CA1 – SP6LI for
- Microchip ASDAK Augmented Switching™ Technology Accelerated Development Kit for 2ASC-17A1HP, 62CA4 for 2ASC-17A1HP-62
- Microchip Module Adapter Board XM3 - 1200V for 2ASC-12A1HP for 2ASC-12A1HP
- Microchip High Performance SiC Gate Driver Core MOSFET Gate Driver for 2-Channel Gate Driver Core for Auxiliary Power
- Microchip Technology PIC-BLE Development Board Development Board DT100112
- Microchip Technology AVR-BLE Development Board 32 Bit Microcontroller Development Board DT100111