United Automation Half Wave Vibrator Controller Half-Bridge Driver for D44004 for Vibrator Coils
- RS庫存編號:
- 216-3060
- 製造零件編號:
- A52415-RS
- 製造商:
- United Automation
可享批量折扣
小計(1 件)*
HK$2,017.39
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 5 件從 2025年12月19日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$2,017.39 |
| 5 - 9 | HK$1,936.71 |
| 10 + | HK$1,856.02 |
* 參考價格
- RS庫存編號:
- 216-3060
- 製造零件編號:
- A52415-RS
- 製造商:
- United Automation
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | United Automation | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Half-Bridge Driver | |
| For Use With | Vibrator Coils | |
| Kit Classification | Module | |
| Featured Device | D44004 | |
| Kit Name | Half Wave Vibrator Controller | |
| Standards/Approvals | RoHS Compliant Directive 2002/95/EC, I.E.E. wiring regulations (BS7671), I.E.C. directive IEC 950 | |
| 選取全部 | ||
|---|---|---|
品牌 United Automation | ||
Product Type Power Management Development Kit | ||
Power Management Function Half-Bridge Driver | ||
For Use With Vibrator Coils | ||
Kit Classification Module | ||
Featured Device D44004 | ||
Kit Name Half Wave Vibrator Controller | ||
Standards/Approvals RoHS Compliant Directive 2002/95/EC, I.E.E. wiring regulations (BS7671), I.E.C. directive IEC 950 | ||
The United Automation half wave vibrator controller. This single phase half wave controller with integral high current device, has been designed to operate on either 110V or 240Vac supplies. Its simple 2 wire connection plus Earth allows for easy installations. The output is set by use of a 25K potentiometer with a cermet mounted on the PCB for minimum settings where required.
Solid state reliability
Dual voltage
Simple wiring
Adjustable minimum output
Energy Saving
相关链接
- United Automation Half Wave Vibrator Controller Half-Bridge Driver for D43002 for Vibrator Coils
- United Automation Half Wave Vibrator Controller Half-Bridge Driver for D44004 for Bowl Feeders and Linear Screen
- Single Phase 12kW Half Wave Vibrator
- Single Phase 20kW Half Wave Vibrator
- Phase to Phase 22kW Half Wave Vibrator
- United Automation PIR Sensor
- United Automation Space Temperature Sensor
- United Automation A34571 0.5A 500mA