MikroElektronika PowerBank Click Power Management for RT9480 for RT9480
- RS庫存編號:
- 216-7474
- 製造零件編號:
- MIKROE-4116
- 製造商:
- MikroElektronika
小計(1 件)*
HK$259.90
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$259.90 |
* 參考價格
- RS庫存編號:
- 216-7474
- 製造零件編號:
- MIKROE-4116
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Power Management Function | Power Management | |
| Product Type | Evaluation Board | |
| For Use With | RT9480 | |
| Kit Classification | Adapter Board | |
| Featured Device | RT9480 | |
| Kit Name | PowerBank Click | |
| Standards/Approvals | compatible with IPC/JEDEC J-STD-020, RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Power Management Function Power Management | ||
Product Type Evaluation Board | ||
For Use With RT9480 | ||
Kit Classification Adapter Board | ||
Featured Device RT9480 | ||
Kit Name PowerBank Click | ||
Standards/Approvals compatible with IPC/JEDEC J-STD-020, RoHS Compliant | ||
The MikroElektronika Power Bank 2 Click is a Click board™ equipped with the RT9480, highly integrated and easy to use power solution for Li-ion power bank and other powered handheld applications. Its usually called EZPBS (Easy to Use Power Bank Solution).
Interface I2C
Compatibility microbus
Click board size L (57.15 x 25.4 mm)
Input Voltage 5V
相关链接
- MikroElektronika PowerBank Click Battery Charger for MP2632B for Power Banks
- MikroElektronika eFuse 2 Click Power Management for TPS259631
- MikroElektronika H-BRIDGE 7 CLICK Power Management for DRV8876N for DRV8876N
- MikroElektronika PAC1934 Click Voltage Measurement for PAC1934 for Power Management Systems
- MikroElektronika Current Limit 7 Click Power Management for MAX14575A for mikrobus Socket
- MikroElektronika Current Limit 5 Click Power Management for MCP4561, MIC2099 for mikrobus Socket
- MikroElektronika BATT-MAN 2 Click Power Management Unit (PMU) for MAX77654 for mikroBUS socket
- MikroElektronika BATT-MAN 3 Click Li-Ion/Li-Po Battery Power Management for ADP5350 for mikroBUS socket