MikroElektronika H-BRIDGE 7 Click Power Management for DRV8876N for DRV8876N

小計(1 件)*

HK$121.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 7 件從 2025年12月30日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$121.80

* 參考價格

RS庫存編號:
216-7487
製造零件編號:
MIKROE-4143
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Power Management Function

Power Management

Product Type

Evaluation Board

For Use With

DRV8876N

Kit Classification

Adapter Board

Featured Device

DRV8876N

Kit Name

H-BRIDGE 7 Click

Standards/Approvals

No

The MikroElektronika H-Bridge 7 Click features flexible motor driver IC for a wide variety of applications, labelled as the DRV8876N. This Click board™ integrates an N-channel H-bridge, charge pump regulator, and protection circuitry.

Interface GPIO

Compatibility microbus

Click board size M (42.9 x 25.4 mm)

Input Voltage 3.3V or 5V

相关链接