Infineon REF_WATERPUMP100W 3-Phase Motor Drive for MOTIX TLE9879QXW40 and IAUC60N04S6N031H for 3Phase Automotive

可享批量折扣

小計(1 件)*

HK$6,824.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2025年12月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 1HK$6,824.30
2 - 2HK$6,687.90
3 +HK$6,487.30

* 參考價格

RS庫存編號:
234-1608
製造零件編號:
REFWATERPUMP100WTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Power Management Function

3-Phase Motor Drive

Product Type

Motor & Robotic Development Tool

For Use With

3Phase Automotive Auxiliary Water Pump

Kit Classification

Development Board

Featured Device

MOTIX TLE9879QXW40 and IAUC60N04S6N031H

Kit Name

REF_WATERPUMP100W

Standards/Approvals

CISPR25

The Infineon reference design for auxiliary water pump application and it is capable to drive 12V BLDC motors up to 140W. It combines Infineon's grade 0 technologies using the MOTIX™ TLE9879QXW40 (MOTIX™ Embedded Power IC, SoC) with the IAUC60N04S6N031H (OptiMOS™-6 40V MOSFET in SSO8 package).

Reference for EMC and thermal performance

Optimized BOM and PCB size

Power capability up to 140W

SWD port for debug connection

相关链接