Infineon TLE9869 EVALKIT Motor Controller for MOSFETS, MOTIX TLE9869QXA20 for Half Bridge, 2-Phase Motor
- RS Stock No.:
- 234-3025
- Mfr. Part No.:
- TLE9869EVALKITTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
HK$823.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2025年12月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
Units | Per unit |
|---|---|
| 1 - 4 | HK$823.40 |
| 5 - 9 | HK$806.80 |
| 10 + | HK$782.60 |
*price indicative
- RS Stock No.:
- 234-3025
- Mfr. Part No.:
- TLE9869EVALKITTOBO1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Evaluation Kit | |
| Power Management Function | Motor Controller | |
| For Use With | Half Bridge, 2-Phase Motor | |
| Kit Classification | Motor Evaluation Kit | |
| Featured Device | MOSFETS, MOTIX TLE9869QXA20 | |
| Kit Name | TLE9869 EVALKIT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
品牌 Infineon | ||
Product Type Evaluation Kit | ||
Power Management Function Motor Controller | ||
For Use With Half Bridge, 2-Phase Motor | ||
Kit Classification Motor Evaluation Kit | ||
Featured Device MOSFETS, MOTIX TLE9869QXA20 | ||
Kit Name TLE9869 EVALKIT | ||
Standards/Approvals RoHS | ||
683073
The Infineon's TLE9869 EvalKit offers complete evaluation of all functions and peripherals of the TLE9869QXA20 and allows direct connection to a DC motor via MOSFETS in an H- Bridge configuration, it includes: H-Bridge for DC motor drive, UART and LIN for communication, direct access to all device I/Os and a J-Link debugger. This evaluation kit uses the super set device TLE9869QXA20 and can therefore be used for the evaluation of all devices within the product family TLE986x.
Free mode allows complete usage of existing dashboards
Read and write values of variables during run-time
Oscilloscope to plot data, this feature requires target code, running on microcontroller
Connects through Segger J-Link to the target device
Related links
- Infineon MOTIX MCU TLE9893-2QK Evaluation Board for TLE9893-2QKW62S for BLDC Motor
- Infineon REF_WATERPUMP100W 3 Phase Motor Drive for MOTIX™ TLE9879QXW40 and IAUC60N04S6N031H for 3phase automotive
- Infineon EVAL6EDL7141FOC3SHTOBO1 Motor Driver for MOTIX 6EDL7141 for 6EDL7141, XMC1404-Q064X0064
- STMicroelectronics Automotive Octal Half-bridge Pre-driver Half-Bridge Driver for L99MH98 for N Channel MOSFETs
- Infineon TLE92108-23QX APPKIT MOSFET Driver for MOTIX™ Multi MOSFET Driver Ics for DC Motors
- Infineon TLE9855 EVALKIT Motor Controller for Motor Control IC with Gate Driver for Infineon’s Embedded Power IC TLE9855
- STMicroelectronics EVALKIT-ROBOT-1 for STSPIN32F0A for STSPIN32F0A
- Infineon TLD5099EP-B2B EVALKIT Boost Controller for TLD5099EP