onsemi STR-30-60V-BLDC-MDK-GEVB Brushless DC Motor for NTMFS6H800N, NCP1034
- RS庫存編號:
- 234-1696
- 製造零件編號:
- STR-30-60V-BLDC-MDK-GEVB
- 製造商:
- onsemi
可享批量折扣
小計(1 件)*
HK$2,005.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年6月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 2 | HK$2,005.00 |
| 3 - 4 | HK$1,964.90 |
| 5 + | HK$1,925.50 |
* 參考價格
- RS庫存編號:
- 234-1696
- 製造零件編號:
- STR-30-60V-BLDC-MDK-GEVB
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Power Management Function | Brushless DC Motor | |
| Product Type | Evaluation Board | |
| Kit Classification | Motor Control Board | |
| Featured Device | NTMFS6H800N, NCP1034 | |
| Kit Name | STR-30-60V-BLDC-MDK-GEVB | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Power Management Function Brushless DC Motor | ||
Product Type Evaluation Board | ||
Kit Classification Motor Control Board | ||
Featured Device NTMFS6H800N, NCP1034 | ||
Kit Name STR-30-60V-BLDC-MDK-GEVB | ||
Standards/Approvals RoHS | ||
The ON Semiconductor evaluation board is a part of system level support for BLDC motor in which voltage is 30 to 60V gate driver is required. Its purpose is to simplify and accelerate design phase of switching parts (gate driver + power device) in application.
3-Phase
Voltage 30 -60V
相关链接
- onsemi STR-60-100V-BLDC-MDK-GEVB BLDC Motor
- onsemi STR-16-30V-BLDC-MDK-GEVB BLDC Motor
- onsemi STR-10-16V-BLDC-MDK-GEVB BLDC Motor
- onsemi Evaluation Board for SECO-MDK-4KW-65SPM31-GEVB for NFAM5065L4B
- onsemi 600V BLDC Motor Control Development Kit BLDC Motor for ECS640A for NFMECS640A0
- onsemi STR-FAN65004C-GEVB: Strata Enabled FAN65004C 65V Sync Buck Buck Regulator for FAN65004C
- onsemi STR-FAN65005A-GEVB: Strata Enabled FAN65005A 65V Sync Buck Buck Regulator for FAN65005A
- onsemi STR-FAN65008B-GEVB: Strata Enabled FAN65008B 65V Sync Buck Buck Regulator for FAN65008B