onsemi STR-60-100V-BLDC-MDK-GEVB Brushless DC Motor for NTMFS7D5N15MC, NCP1034

Bulk discount available

Subtotal (1 unit)*

HK$1,696.60

Add to Basket
Select or type quantity
庫存資訊目前無法查詢
Units
Per unit
1 - 2HK$1,696.60
3 - 4HK$1,662.60
5 +HK$1,629.50

*price indicative

RS Stock No.:
234-1698
Mfr. Part No.:
STR-60-100V-BLDC-MDK-GEVB
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

品牌

onsemi

Product Type

Evaluation Board

Power Management Function

Brushless DC Motor

Kit Classification

Motor Control Board

Featured Device

NTMFS7D5N15MC, NCP1034

Kit Name

STR-60-100V-BLDC-MDK-GEVB

Standards/Approvals

RoHS

The ON Semiconductor evaluation board is a part of system level support for BLDC motor in which voltage is 60 to 100V gate driver is required. Its purpose is to simplify and accelerate design phase of switching parts (gate driver + power device) in application.

3-Phase

Voltage 60 -100V

Related links