Infineon EVAL-M3-IM564 Motor Control for IM564-X6D, EVAL-M3-102T for PFC-integrated IPMs

可享批量折扣

小計(1 件)*

HK$1,806.20

Add to Basket
選擇或輸入數量
有限的庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 2HK$1,806.20
3 - 4HK$1,770.20
5 +HK$1,717.10

* 參考價格

RS庫存編號:
234-2112
製造零件編號:
EVALM3IM564TOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Power Management Function

Motor Control

Product Type

Evaluation Board

For Use With

PFC-integrated IPMs

Kit Classification

Evaluation Board

Featured Device

IM564-X6D, EVAL-M3-102T

Kit Name

EVAL-M3-IM564

Standards/Approvals

RoHS

The Infineon evaluation board for CIPOS Mini use to support customers during their first steps of designing applications with CIPOS mini PFC-integrated IPMs.

Power stage to drive 3-phase motor

Power factor correction

600 V blocking voltage 20A installed chip current

Maximum PFC switching frequency 150 kHz

2800 W output power with passive cooling

相关链接