Infineon SPOC-2 DB BTS71033-6ESA Power Management for BTS71033-6ESA for SPOC 2 motherboard

可享批量折扣

小計(1 件)*

HK$697.70

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$697.70
5 - 9HK$683.80
10 +HK$663.30

* 參考價格

RS庫存編號:
234-3000
製造零件編號:
SPOC2DBBTS710336ESATOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Power Management Function

Power Management

Product Type

Evaluation Board

For Use With

SPOC 2 motherboard

Kit Classification

Daughter Board

Featured Device

BTS71033-6ESA

Kit Name

SPOC-2 DB BTS71033-6ESA

Standards/Approvals

RoHS

683050


The Infineon's BTS71033-6ESA Daughterboard is a small PCB with soldered SPOC2 device on it. It has to be used in combination with the SPOC2 motherboard. The driving capability suitable for 7 A and 4 A loads and high inrush current loads such as 65W bulb, HID or LED equivalent and 42W bulb or LED equivalent.

Applicable in Automotive and Industrial areas

Green Product (RoHS compliant)

Qualified in accordance with AEC Q100 grade 1

Overcurrent protection (tripping) with Programmable Restart Control and Current Threshold

Under voltage shutdown

相关链接