Infineon SPOC-2 DB BTS72220-4ESA Power Management for BTS72220-4ESA for Combination with the SPOC 2 motherboard
- RS庫存編號:
- 234-3001
- 製造零件編號:
- SPOC2DBBTS722204ESATOBO1
- 製造商:
- Infineon
可享批量折扣
小計(1 件)*
HK$697.70
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$697.70 |
| 5 - 9 | HK$683.80 |
| 10 + | HK$663.30 |
* 參考價格
- RS庫存編號:
- 234-3001
- 製造零件編號:
- SPOC2DBBTS722204ESATOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Power Management | |
| For Use With | Combination with the SPOC 2 motherboard | |
| Kit Classification | Daughter Board | |
| Featured Device | BTS72220-4ESA | |
| Kit Name | SPOC-2 DB BTS72220-4ESA | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Power Management | ||
For Use With Combination with the SPOC 2 motherboard | ||
Kit Classification Daughter Board | ||
Featured Device BTS72220-4ESA | ||
Kit Name SPOC-2 DB BTS72220-4ESA | ||
Standards/Approvals RoHS | ||
683051
The Infineon's BTS72220-4ESA Daughterboard is a small PCB with soldered SPOC2 device on it. It has to be used in combination with the SPOC2 motherboard.
Applicable in Automotive and Industrial areas
Can be used with SPOC2 motherboard
相关链接
- Infineon SPOC-2 DB BTS71033-6ESA Power Management for SPOC 2 motherboard
- Infineon SPOC-2 MOTHERBOARD Power Management for SPOC 2 Daughterboard
- Infineon PROF_2 BTS7004-1EPP DB High-Side Current Sensing for BTS7004-1EPP for PROFET™+2 12V motherboard
- Infineon PROF_2 BTS7008-1EPP DB High-Side Current Sensing for BTS7008-1EPP for PROFET™+2 12V motherboard
- Nordic Semiconductor Power Management IC Power Management for nPM1100 PMIC
- McLennan Motherboard
- Fellowes HEPA Air Purifier 28 dB 40 dB 55 dB
- Fellowes HEPA Air Purifier 31 dB 40 dB 55 dB