ROHM Evaluation Board for BD7693FJ PFC Controller for BD7693FJ for BD7693FJ

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$2,317.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,317.00

* 參考價格

RS庫存編號:
235-2587
製造零件編號:
BD7693FJ-EVK-001
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

Evaluation Board

Power Management Function

PFC Controller

For Use With

BD7693FJ

Kit Classification

Evaluation Board

Featured Device

BD7693FJ

Kit Name

Evaluation Board for BD7693FJ

Standards/Approvals

RoHS

The ROHM reference board for BD7693FJ outputs 400V voltage from the input of 90Vac to 264 Vac. The output current supplies up to 0.5A. The BD7693FJ which is BCM method PFC controller is used. It supplies the system which is suitable for all of products that requires PFC. The PFC adopts boundary conduction mode and switching loss reduction and noise reduction are possible by zero current detection

Low total harmonics distortion circuit incorporation

Low power consumption

VCC UVLO function

Error amplifier input short protection

Stable MOSFET gate drive

Soft start

相关链接