ROHM Evaluation Board for BD8306MUV Buck-Boost Converter for BD8306MUV

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 盒,共 2 件)*

HK$1,668.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
2 - 8HK$834.15HK$1,668.30
10 +HK$817.50HK$1,635.00

* 參考價格

RS庫存編號:
235-2590
製造零件編號:
BD8306MUV-EVK-001
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Power Management Function

Buck-Boost Converter

Product Type

Evaluation Board

For Use With

BD8306MUV

Kit Classification

Evaluation Board

Kit Name

Evaluation Board for BD8306MUV

Standards/Approvals

RoHS

The ROHM evaluation board is for evaluating highly-efficient buck-boost DC/DC converter IC BD8306MUV and outputs 3.3V from 2.8V to 5.5V input voltage with one coil. This IC adopts the original buck-boost drive system and creates a more efficient power supply than the conventional SEPIC-system or H-bridge system switching regulators.

Soft start function which prevents inrush current at start-up

Under voltage lock out

Thermal shutdown detection

Over current protection

相关链接