STMicroelectronics Evaluation Board Half-Bridge Driver for STGAP2SiCD Isolated Dual Gate Driver for EVALSTGAP2SICD Gate

可享批量折扣

小計(1 件)*

HK$735.30

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$735.30
5 - 9HK$735.20
10 +HK$735.10

* 參考價格

RS庫存編號:
241-0905
製造零件編號:
EVALSTGAP2SICD
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Power Management Function

Half-Bridge Driver

For Use With

EVALSTGAP2SICD Gate Driver

Kit Classification

Demonstration Board, Evaluation Board

Featured Device

STGAP2SiCD Isolated Dual Gate Driver

Kit Name

Evaluation Board

The STMicroelectronics half bridge evaluation board designed to evaluate the STGAP2SiCD isolated dual gate driver. The device allows implementing negative gate driving and the on-board isolated DC-DC converters allows working with optimized driving voltage for SiC MOSFETs.

Temperature shutdown protection
Standby function

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接