Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2210
- RS庫存編號:
- 250-6589
- 製造零件編號:
- HIP2210EVAL1Z
- 製造商:
- Renesas Electronics
小計(1 件)*
HK$676.40
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$676.40 |
* 參考價格
- RS庫存編號:
- 250-6589
- 製造零件編號:
- HIP2210EVAL1Z
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Half-Bridge Driver | |
| For Use With | HIP2210 | |
| Kit Classification | Development Kit | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Evaluation Board | ||
Power Management Function Half-Bridge Driver | ||
For Use With HIP2210 | ||
Kit Classification Development Kit | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
The Renesas evaluation board is designed to provide a quick and comprehensive method for evaluating the HIP2210 100 V, 3 A source, 4 A sink, high frequency half-bridge driver for driving the gates of two N-channel MOSFETs in a half-bridge configuration. Two N-channel MOSFETs (with dual footprint supporting multiple packages such as TO220 and DPAK) and an inductor-capacitor LC filter are included on the evaluation board to allow for the evaluation of a half-bridge driven load such as a synchronous buck switching regulator.
Internal level shifter and bootstrap diode for gate driver on high-side NFET
Up to 100 V high-side bootstrap reference
6 V to 18 V bias supply operation
Fast 15 ns typical propagation delay and 2 ns typical propagation delay match supports up to 1 MHz operation
相关链接
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2211EVAL2Z-RS for HIP2211
- Renesas Electronics Half-Bridge Driver
- Texas Instruments Half-Bridge Open Loop Evaluation Module Half-Bridge Driver for LMG1210 for LMG1210
- STMicroelectronics Evaluation Board Half-Bridge Driver for STGAP2HD Isolated Dual Gate Driver for STGAP2HDM Gate Driver
- STMicroelectronics Evaluation Board Half-Bridge Driver for STGAP2SiCD Isolated Dual Gate Driver for EVALSTGAP2SICD Gate
- STMicroelectronics Evaluation Boards Half-Bridge Driver for EVAL-L9960 for SPC560P-DISP
- Infineon Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x Motor Driver for Gate Driver IC for
- STMicroelectronics Evaluation Boards Half-Bridge Driver for EVAL-L99DZ100G for Door Zone Applications