小計(1 件)*
HK$76.48
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
- 加上 100 件從 2025年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$76.48 |
* 參考價格
- RS庫存編號:
- 247-3223
- 製造零件編號:
- DFR0753
- 製造商:
- DFRobot
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DFRobot | |
| Product Type | Buck Converter Evaluation Board | |
| Power Management Function | DC-DC Converter | |
| Kit Classification | Converter Module | |
| Kit Name | DC-DC Buck Converter | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 DFRobot | ||
Product Type Buck Converter Evaluation Board | ||
Power Management Function DC-DC Converter | ||
Kit Classification Converter Module | ||
Kit Name DC-DC Buck Converter | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The DFRobot 40W high power DC-DC buck converter offers a 6 to 14V input voltage range and up to 5V/8A output. Featuring a small body, high conversion ratio, strong heat dissipation, and large current output, the module is compatible with all 5V main-boards, and can work as an SMD element to be directly soldered onto PCB. With steady output, this buck converter is able to work for a long time without voltage shift, which can be suitable for projects of high requirements like smart homes, small robot car power sources, etc.
Small in size
40W high power output
Over 96% conversion ratio
Can be used as SMD component
相关链接
- ROHM BD9D300MUV-EVK-001 Buck Converter for BD9D300MUV for 1channel Buck DC/DC Converter
- ROHM BD9G102G-EVK-001 Buck Converter for BD9G102G-LB for 1channel Buck DC/DC Converter
- ROHM BD9E304FP4-EVK-001 Buck Converter for BD9E304FP4 for Single Channel Buck DC/DC Converter
- ROHM BD9G201EFJ-EVK-001 Buck Converter for BD9G201EFJ-M for 1channel Buck DC/DC Converter
- ROHM BD9E304FP4-EVK-002 Buck Converter for BD9E304FP4-LBZ for Single Channel Buck DC/DC Converter
- ROHM BD9E304FP4-EVK-003 Buck Converter for BD9E304FP4-LBZ for Single Channel Buck DC/DC Converter
- ROHM BD9E105FP4-EVK-001 Buck Converter for BD9E105FP4-Z for Single Channel Buck DC/DC Converter
- ROHM BD9E202FP4-EVK-001 Buck Converter for BD9E202FP4-Z for Single Synchronous Buck DC/DC Converter