STMicroelectronics 1 kW bridgeless CCM-PFC pre-regulator based on L4986A PFC Controller for L4986A for L4986A
- RS庫存編號:
- 250-0199
- 製造零件編號:
- EVL4986A-1KWBL
- 製造商:
- STMicroelectronics
可享批量折扣
小計(1 件)*
HK$2,563.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3 件從 2026年3月03日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 1 | HK$2,563.40 |
| 2 - 2 | HK$2,512.20 |
| 3 + | HK$2,462.00 |
* 參考價格
- RS庫存編號:
- 250-0199
- 製造零件編號:
- EVL4986A-1KWBL
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Demo Board | |
| Power Management Function | PFC Controller | |
| For Use With | L4986A | |
| Kit Classification | Demonstration Board | |
| Featured Device | L4986A | |
| Kit Name | 1 kW bridgeless CCM-PFC pre-regulator based on L4986A | |
| Standards/Approvals | Class-A, EN55022 Class-B, JEITA-MITI, EN62368, EN61000-3-2 Class-A | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Demo Board | ||
Power Management Function PFC Controller | ||
For Use With L4986A | ||
Kit Classification Demonstration Board | ||
Featured Device L4986A | ||
Kit Name 1 kW bridgeless CCM-PFC pre-regulator based on L4986A | ||
Standards/Approvals Class-A, EN55022 Class-B, JEITA-MITI, EN62368, EN61000-3-2 Class-A | ||
The STMicroelectronics demonstration board, which is a bridgeless PFC pre regulator, double boost topology based on the new L4986A peak current mode CCM power factor controller. It is intended as a front end converter up to 1 kW. The demo is designed on the double boost topology using two branches, each consisting of a boost stage, managing half mains cycle. Each section operates at almost fixed frequency. Thanks to the bridgeless approach and the L4986A control IC, this board offers high efficiency and low input current THD across the entire input voltage range. This is achieved using a low complexity schematic and fewer components compared to similar bridgeless solutions.
Input mains range is 90 to 265 Vac and frequency 45 to 65 Hz
No load mains consumption: below 250 mW at 230 Vac
Mains harmonics in compliance with EN61000-3-2 Class-A and JEITA-MITI,
Class-A
EMI in accordance with EN55022 Class-B
Safety in accordance with EN62368
相关链接
- STMicroelectronics Low-THD 350W CCM-PFC pre-regulator based on L4985 PFC Controller for L4985
- STMicroelectronics Low-THD 350W CCM-PFC pre-regulator based on L4986 PFC Controller for L4986
- STMicroelectronics L4986A 65 kHz
- STMicroelectronics 350 W CCM PFC Pre-Regulator Demonstration Board Linear Regulator for L4984D for SMPS
- STMicroelectronics 2 kW Two-Channel Interleaved PFC Reference Design Based on the STNRGPF12 Digital Controller PFC
- STMicroelectronics PFC Controller for L6562A for PFC Controller
- STMicroelectronics 1.5 kW Dual Motor Drive 3 Phase Motor Drive for STM32F303RB for Digital PFC Based on SLLIMM™ IPMs
- Infineon KIT_ACT_BRD_60R022S7 PFC Controller for Power Supplies