STMicroelectronics 2 kW Two-Channel Interleaved PFC Reference Design Based on the STNRGPF12 Digital Controller PFC
- RS庫存編號:
- 193-1110
- 製造零件編號:
- STEVAL-IPFC12V1
- 製造商:
- STMicroelectronics
可享批量折扣
小計(1 件)*
HK$4,893.80
訂單超過 HK$250.00 免費送貨
有限的庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$4,893.80 |
| 5 + | HK$4,796.00 |
* 參考價格
- RS庫存編號:
- 193-1110
- 製造零件編號:
- STEVAL-IPFC12V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | PFC Controller | |
| For Use With | Digital Inrush Current Control | |
| Kit Classification | Development Board | |
| Featured Device | STNRGPF12 | |
| Kit Name | 2 kW Two-Channel Interleaved PFC Reference Design Based on the STNRGPF12 Digital Controller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function PFC Controller | ||
For Use With Digital Inrush Current Control | ||
Kit Classification Development Board | ||
Featured Device STNRGPF12 | ||
Kit Name 2 kW Two-Channel Interleaved PFC Reference Design Based on the STNRGPF12 Digital Controller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-IPFC12V1 2 kW interleaved PFC reference design features the performance of analog cycle-by-cycle current regulation and the flexibility of digital control to generate sinusoidal supplies with very high power factor and very low harmonic distortion.
Digital power control is based on the STNRGPF12 digital PFC controller, which in combination with the TN3050H-12WY thyristor implements digital inrush current limitation, and can drive up to two interleaved PFC channels using mixed signal (analog and digital) average current mode control in CCM at fixed frequency.
The 2 kW interleaved PFC reference design consists of a power board with 2-ch interleaved CCM boost power stage, input rectifier controlled bridge and auxiliary power supply, a control board with embedded STNRGPF12 digital controller and analog control circuitry, and a USB to UART (FTDI cable required - not included in the kit) bridge for programming the STNRGPF12 and performance monitoring.
相关链接
- STMicroelectronics Electronic Speed Controller Reference Design Based on STSPIN32F0A for Electronic Speed Controller
- STMicroelectronics Reference Design Based on STSPIN32F0B for Power Tools Driven by LV BLDC Motors Motor Controller for
- STMicroelectronics ST STSPIN32G4 Reference Design Reference Design Development Board EVLSPIN32G4-ACT
- STMicroelectronics Reference Design Kit for STSPIN233 for Gimbal Controller
- STMicroelectronics 45 W QR USB PD adaptor reference design based on VIPERGAN50 and STUSB4761 Power Supply for
- Infineon Reference Design CYUSBS232
- STMicroelectronics Compact, Customizable And Configurable Reference Design For Battery Operated BLDC/PMSM Power Tools
- Infineon 3.0 HUB Reference Design CY4609