STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for X-NUCLEO
- RS庫存編號:
- 273-4938
- 製造零件編號:
- X-NUCLEO-OUT12A1
- 製造商:
- STMicroelectronics
小計(1 件)*
HK$431.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$431.20 |
* 參考價格
- RS庫存編號:
- 273-4938
- 製造零件編號:
- X-NUCLEO-OUT12A1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Power Board | |
| For Use With | X-NUCLEO | |
| Kit Classification | Expansion Board | |
| Featured Device | STM32 Nucleo | |
| Kit Name | Industrial Digital Output Expansion Board | |
| Standards/Approvals | RoHS and China RoHS compliant, CE Certified | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Power Board | ||
For Use With X-NUCLEO | ||
Kit Classification Expansion Board | ||
Featured Device STM32 Nucleo | ||
Kit Name Industrial Digital Output Expansion Board | ||
Standards/Approvals RoHS and China RoHS compliant, CE Certified | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Industrial digital output expansion provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the ISO808A octal high-side smart power solid state relay. The galvanic isolation between the microcontroller and the process stage is guaranteed by the ISO808A.
Fast decay for inductive loads
Under voltage lock out
Overload and over temperature protections
相关链接
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for X-NUCLEO
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board Digital Power for ISO8200AQ for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS4260LM For STM32 Nucleo Expansion Board
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS8200HQ-1 For STM32 Nucleo Expansion Board
- STMicroelectronics STM32 Nucleo Expansion Board Power Management for X-NUCLEO-LPM01A for STM32 Nucleo
- STMicroelectronics Industrial digital output expansion board based on IPS1025H for STM32 Nucleo Solid State Relay for
- STMicroelectronics Industrial Digital Output Expansion Board Development kit for ISO808A for STM32 Nucleo