STMicroelectronics Industrial Digital Output Expansion Board Based On IPS4260LM for STM32 Nucleo Expansion Board

小計(1 件)*

HK$636.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$636.30

* 參考價格

RS庫存編號:
328-790
製造零件編號:
X-NUCLEO-OUT07A1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Kit Classification

Expansion Board

Product Type

Expansion Pack

Kit Name

Industrial Digital Output Expansion Board Based On IPS4260LM for STM32 Nucleo

Technology

Expansion Board

Processor Family Name

STM32

Processor Part Number

IPS4260LM

Standards/Approvals

CE, China RoHS compliant, RoHS

COO (Country of Origin):
IT
The STMicroelectronics industrial digital output expansion board for STM32 Nucleo provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS4260LM quad low-side smart power solid state relay, in a digital output module connected to 0.5 A industrial loads.

Easy parallelization of input signals and output channels

Compatible with STM32 Nucleo development boards

Equipped with Arduino UNO R3 connectors

RoHS and China RoHS compliant

CE certified

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。