STMicroelectronics Industrial Digital Output Expansion Board Evaluation Kit for ISO808A-1 for STM32 Nucleo
- RS庫存編號:
- 285-5908
- 製造零件編號:
- STEVAL-IFP048V1
- 製造商:
- STMicroelectronics
小計(1 件)*
HK$571.00
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$571.00 |
* 參考價格
- RS庫存編號:
- 285-5908
- 製造零件編號:
- STEVAL-IFP048V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Power Management Function | Evaluation Kit | |
| Product Type | Development Board | |
| For Use With | STM32 Nucleo | |
| Kit Classification | Development Kit | |
| Featured Device | ISO808A-1 | |
| Kit Name | Industrial Digital Output Expansion Board | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Power Management Function Evaluation Kit | ||
Product Type Development Board | ||
For Use With STM32 Nucleo | ||
Kit Classification Development Kit | ||
Featured Device ISO808A-1 | ||
Kit Name Industrial Digital Output Expansion Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics an industrial digital output expansion board based on ISO808A-1 and compatible with STM32 Nucleo. It provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the ISO808A-1 octal high-side smart power solid state relay, with embedded galvanic isolation and 20MHz SPI control interface, in a digital output module connected to 1.0 A industrial loads.
Operating range 9.2 to 36 V
Low power dissipation (RON(MAX) = 260 mΩ)
Process side operating current of up to 1.0 A per channel
Embedded 2.5k VRMS galvanic isolation
相关链接
- STMicroelectronics Industrial Digital Output Expansion Board Development kit for ISO808A for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board Development kit for ISO808 for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board Development kit for ISO808-1 for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for X-NUCLEO
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board Digital Power for ISO8200AQ for STM32 Nucleo
- STMicroelectronics STM32 Nucleo Expansion Board Power Management for X-NUCLEO-LPM01A for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS4260LM For STM32 Nucleo Expansion Board