- RS庫存編號:
- 123-2077
- 製造零件編號:
- R4N-2014-23-5024-WTL
- 製造商:
- Relpol
- RS庫存編號:
- 123-2077
- 製造零件編號:
- R4N-2014-23-5024-WTL
- 製造商:
- Relpol
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
規格
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 6A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 24V dc |
Length | 27.4mm |
Coil Resistance | 158Ω |
Coil Power | 1.6W |
Maximum Operating Temperature | +55°C |
Isolation Coil To Contact | 2.5kV ac |
Height | 35.5mm |
Series | R4N |
Minimum Operating Temperature | -40°C |
Standards Met | CE, CSA, cULus, EAC, LR, VDE |
Contact Material | Silver Alloy |
Depth | 21mm |
Life | >10000 (Electrical) cycles, >20000000 (Mechanical) cycles |
Maximum Switching Power AC | 1.5 kVA |
Application | General Purpose |