- RS庫存編號:
- 123-2081
- 製造零件編號:
- RM84-2012-35-5012
- 製造商:
- Relpol
- RS庫存編號:
- 123-2081
- 製造零件編號:
- RM84-2012-35-5012
- 製造商:
- Relpol
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
Relpol RM84 Series Miniature Relays
Relpol RM84 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.
Miniature dimensions
Cadmium-free contacts
AC and DC coils
RoHS compliant
Cadmium-free contacts
AC and DC coils
RoHS compliant
規格
Attribute | Value |
---|---|
Coil Voltage | 12V ac |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 24V dc |
Length | 29mm |
Coil Resistance | 100Ω |
Coil Power | 750mW |
Isolation Coil To Contact | 5kV ac |
Height | 15.7mm |
Series | RM84 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Alloy |
Life | >100000 (Electrical) cycles, >30000000 (Mechanical) cycles |
Standards Met | CSA, cULus, EAC, PN-EN 60335-1, VDE |
Depth | 12.7mm |
Maximum Switching Power AC | 2 kVA |