Relays
Power Relays
Relpol PCB Mount Power Relay, 24V ac Coil, 8A Switching Current, DPDT
RS庫存編號:
123-2082
製造零件編號:
RM84-2012-35-5024
製造商:
Relpol
產品概覽和技術數據資料表
查看所有Power Relays
單價 个
HK$62.80
Add to Basket
單位
添加到購物車
537 現貨庫存,可於3工作日發貨。
即時庫存查詢
添加到收藏夾
單位
每單位
1 +
HK$62.80
RS庫存編號:
123-2082
製造零件編號:
RM84-2012-35-5024
製造商:
Relpol
法例與合規
產品詳細資訊
規格
相容
符合聲明
COO (Country of Origin):
PL
Relpol RM84 Series Miniature Relays
Relpol RM84 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.
Miniature dimensions
Cadmium-free contacts
AC and DC coils
RoHS compliant
Attribute
Value
Coil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
440V
Maximum Switching Voltage DC
24V dc
Length
29mm
Coil Resistance
400Ω
Coil Power
750mW
Isolation Coil To Contact
5kV ac
Maximum Operating Temperature
+70°C
Height
15.7mm
Series
RM84
Minimum Operating Temperature
-40°C
Contact Material
Silver Alloy
Depth
12.7mm
Life
>100000 (Electrical) cycles, >30000000 (Mechanical) cycles
Standards Met
CSA, cULus, EAC, PN-EN 60335-1, VDE
Maximum Switching Power AC
2 kVA