Relays
Power Relays
Relpol PCB Mount Power Relay, 230V ac Coil, 16A Switching Current, SPDT
RS庫存編號:
123-2089
製造零件編號:
RM85-2011-35-5230
製造商:
Relpol
查看所有Power Relays
712 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$93.10
單位
每單位
1 +
HK$93.10
RS庫存編號:
123-2089
製造零件編號:
RM85-2011-35-5230
製造商:
Relpol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
PL
Relpol RM85 Series Miniature Relays
Relpol RM85 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.
Miniature dimensions
Cadmium-free contacts
AC and DC coils
RoHS compliant
Attribute
Value
Coil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
440V
Maximum Switching Voltage DC
24V dc
Length
29mm
Coil Resistance
38500Ω
Coil Power
750mW
Isolation Coil To Contact
5kV ac
Depth
12.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Standards Met
CSA, cULus, EAC, PN-EN 60335-1, VDE
Life
>30000000 (Mechanical) cycles, >70000 (Electrical) cycles
Contact Material
Silver Alloy
Height
15.7mm
Series
RM85
Maximum Switching Power AC
4 kVA