- RS庫存編號:
- 173-8192
- 製造零件編號:
- DSP2A-DC24V
- 製造商:
- Panasonic
單價 个 (以毎盒:50)
HK$41.209
369 現貨庫存,可於3工作日發貨。
單位 | 每單位 | Per Box* |
---|---|---|
50 - 50 | HK$41.209 | HK$2,060.45 |
100 - 150 | HK$40.179 | HK$2,008.95 |
200 + | HK$39.375 | HK$1,968.75 |
* 參考價格
- RS庫存編號:
- 173-8192
- 製造零件編號:
- DSP2A-DC24V
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
DSP Series Relay
These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.
High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
Note
Reverse polarity types have a part number with an R suffix
Approvals
UL, CSA, TÜV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Length | 20.2mm |
Coil Resistance | 1920Ω |
Coil Power | 300mW |
Maximum Operating Temperature | +60°C |
Isolation Coil To Contact | 3kVrms |
Height | 10.5mm |
Life | 50000000 (Electrical) cycles |
Minimum Operating Temperature | -40°C |
Depth | 11mm |
Contact Material | Gold Plated |
Maximum Switching Power AC | 1.25 kVA |
Maximum Switching Power DC | 150 W |
Application | Power |