- RS庫存編號:
- 173-8207
- 製造零件編號:
- DE1AL25
- 製造商:
- Panasonic
80 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:20 个
HK$97.362
單位 | Per unit | Per Tube* |
20 - 20 | HK$97.362 | HK$1,947.24 |
40 - 60 | HK$94.928 | HK$1,898.56 |
80 + | HK$93.468 | HK$1,869.36 |
* 參考價格 |
- RS庫存編號:
- 173-8207
- 製造零件編號:
- DE1AL25
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
DE series bistable relay
Bistable 2-coil compact relays for direct control of strip lights and air conditioning.
Galvanic separation between inputs and outputs with 8 mm leakage path and an aerial distance between the coil and the contacts that guarantees safe cut-off.
Enhanced safety thanks to linked contacts that avoid malfunctions.
Galvanic separation between inputs and outputs with 8 mm leakage path and an aerial distance between the coil and the contacts that guarantees safe cut-off.
Enhanced safety thanks to linked contacts that avoid malfunctions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 8A |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 440V ac |
Maximum Switching Voltage DC | 230V dc |
Length | 25mm |
Coil Resistance | 125Ω |
Minimum Operating Temperature | -40°C |
Height | 12.5mm |
Maximum Operating Temperature | +70°C |
Depth | 12.5mm |
Contact Material | Silver Alloy |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |
Dimensions | 25 x 12.5 x 12.5mm |
Application | Power |