- RS庫存編號:
- 173-9245
- 製造零件編號:
- JQ1AP-12V-F
- 製造商:
- Panasonic
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價 个 (以毎盒:100)
HK$10.954
單位 | 每單位 | Per Box* |
---|---|---|
100 - 100 | HK$10.954 | HK$1,095.40 |
200 - 300 | HK$10.735 | HK$1,073.50 |
400 + | HK$10.52 | HK$1,052.00 |
* 參考價格
- RS庫存編號:
- 173-9245
- 製造零件編號:
- JQ1AP-12V-F
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
JQ Series Relay
These PCB mount power relays offer a high electrical noise immunity, high switching capacity, high sensitivity and high surge voltage. Typical applications include air conditioners, refrigerators, microwave ovens and heaters.
High electrical noise immunity
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
Approvals
UL, CSA, VDE, SEMKO
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 110V dc |
Length | 10mm |
Coil Resistance | 720Ω |
Coil Power | 200mW |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 4kVrms |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Depth | 20mm |
Contact Material | Silver Alloy |
Life | 10^7 (Mechanical) Operations, 5 x 10^4 Operations |
Maximum Switching Power AC | 1.25 kVA |
Maximum Switching Power DC | 150 W |
Application | Domestic Appliances, Heating Control |