- RS庫存編號:
- 173-9251
- 製造零件編號:
- JS1A-5V-F
- 製造商:
- Panasonic
單價 个 (以毎盒:100)
HK$17.247
單位 | 每單位 | Per Box* |
---|---|---|
100 - 100 | HK$17.247 | HK$1,724.70 |
200 - 300 | HK$16.816 | HK$1,681.60 |
400 + | HK$16.557 | HK$1,655.70 |
* 參考價格
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
- RS庫存編號:
- 173-9251
- 製造零件編號:
- JS1A-5V-F
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- TH
產品詳細資訊
JS Series Relay
These miniature PCB mount power relays have a universal terminal footprint and a high contact capacity. Typical applications include home appliances, automotive (door locks etc), office machines and vending machines.
High contact capacity of 10 A
Sealed construction for automatic cleaning
Miniature size, H16 x W22 x D16 mm
Sealed construction for automatic cleaning
Miniature size, H16 x W22 x D16 mm
Approvals
UL, CSA, VDE, TÜV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 100V dc |
Length | 22mm |
Coil Resistance | 69.4Ω |
Coil Power | 360mW |
Life | 10^7 (Mechanical) Operations, 5 x 10^4 Operations |
Isolation Coil To Contact | 1.5kVrms |
Minimum Operating Temperature | -40°C |
Depth | 16mm |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Alloy |
Height | 16mm |
Maximum Switching Power AC | 2.5 kVA |
Maximum Switching Power DC | 150 W |
Application | Domestic Appliances, Heating Control, Office Equipment |