- RS庫存編號:
- 176-2630
- 製造零件編號:
- HF163F-L/24-HL2T
- 製造商:
- Hongfa Europe GMBH
40 現貨庫存,可於3工作日發貨。
單價 毎管:40 个
HK$29.976
單位 | Per unit | Per Tube* |
40 - 40 | HK$29.976 | HK$1,199.04 |
80 - 120 | HK$29.227 | HK$1,169.08 |
160 + | HK$28.777 | HK$1,151.08 |
* 參考價格 |
- RS庫存編號:
- 176-2630
- 製造零件編號:
- HF163F-L/24-HL2T
- 製造商:
- Hongfa Europe GMBH
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Latching relay
High sensitive
Breakdown voltage (between contact and coil): 5,000 V
High switching capacity: 8A 250VAC
Surge breakdown voltage (between contact and coil): 12,000 V
Reflow soldering available
1 Form A configuration
Environmental friendly product
Outline Dimensions: (24.0 x 10.0 x 18.8) mm
High sensitive
Breakdown voltage (between contact and coil): 5,000 V
High switching capacity: 8A 250VAC
Surge breakdown voltage (between contact and coil): 12,000 V
Reflow soldering available
1 Form A configuration
Environmental friendly product
Outline Dimensions: (24.0 x 10.0 x 18.8) mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current DC | 10 A |
Maximum Switching Current AC | 10 A |
Length | 24mm |
Coil Resistance | 1440Ω |
Coil Power | 400mW |
Height | 18.8mm |
Life | 1 x 10^6 cycles |
Depth | 10mm |
Standards Met | cULus File No:E134517, VDE File No:40039460 |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | HF163F-L |
Isolation Coil To Contact | 5kV ac |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 2.5 kVA |
Dimensions | 24 x 10 x 18.8mm |