最近搜索

    Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 10A Switching Current, SPST

    可享批量折扣

    小計(1 盒,共 100 件)**

    HK$1,036.30

    Add to Basket
    選擇或輸入數量
    當前暫無庫存,可於2026/1/25發貨,3 工作日送達。*

    * 交貨日期可能會根據您選擇的數量和交貨地址而變更。

    單位
    每單位
    每盒**
    100 - 100HK$10.363HK$1,036.30
    200 - 300HK$10.104HK$1,010.40
    400 +HK$9.948HK$994.80

    ** 參考價格

    RS庫存編號:
    176-2640
    製造零件編號:
    HF33F/005-HSL3F
    製造商:
    Hongfa Europe GMBH
    透過選取一個或多個屬性來查找類似產品。
    選取全部

    品牌

    Hongfa Europe GMBH

    Coil Voltage

    5V dc

    Contact Configuration

    SPST

    Mounting Type

    PCB Mount

    Switching Current

    10A

    Number of Poles

    1

    Latching

    Yes

    Terminal Type

    PCB Pin

    Maximum Switching Voltage AC

    250V

    Maximum Switching Voltage DC

    30V dc

    Maximum Switching Current DC

    10 A

    Maximum Switching Current AC

    10 A

    Length

    20.5mm

    Coil Resistance

    55Ω

    Coil Power

    200mW

    Standards Met

    CQC File No:CQC09002028694, cULus File No:E134517, VDE File No:125661

    Isolation Coil To Contact

    4kV ac

    Life

    5 x 10^6 cycles

    Height

    15.3mm

    Series

    HF33F

    Maximum Operating Temperature

    +70°C

    Contact Material

    Silver Alloy

    Depth

    10.2mm

    Minimum Operating Temperature

    -40°C

    Maximum Switching Power DC

    150 W

    Maximum Switching Power AC

    1.25 kVA

    Dimensions

    20.5 x 10.2 x 15.3mm

    相关链接