Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A Switching Current, DPST

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 托盤,共 50 件)*

HK$805.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 50 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
50 - 50HK$16.118HK$805.90
100 - 150HK$15.715HK$785.75
200 +HK$15.473HK$773.65

* 參考價格

RS庫存編號:
176-2766
製造零件編號:
HF140FF/012-2HTF
製造商:
Hongfa Europe GMBH
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hongfa Europe GMBH

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

PCB

Series

HF140FF

Terminal Type

PCB Pin

Switching Current

10A

Switching AC Voltage

30V ac

Switching DC Voltage

30V dc

Switching Power

2.5kVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

275Ω

Height

26.3mm

Length

29mm

Standards/Approvals

RoHS

Width

13mm

Coil Power

530mW

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN

Hongfa DPNO Non-Latching Relay


The Hongfa DPNO non-latching electromagnetic 2-pole PCB mount relay is a miniature form power relay of intermediate category. It is actuated with the help of a 12VDC and up to 10A DC/AC coil. This relay has silver contacts.

Features and Benefits


• High power switching up to 240W in case of DC

• Service temperature range between -40°C and 85°C

• Isolation voltage between coil and contact is 5KVAC

• Flux proofed type

• Sockets available

• Environmental friendly product

Applications


• Used as a control device

• Automotive industry

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。