Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 15A Switching Current, SPST
- RS庫存編號:
- 176-2805
- 製造零件編號:
- HF3FA/024-HTF
- 製造商:
- Hongfa Europe GMBH
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$68.80
訂單超過 HK$250.00 免費送貨
有庫存
- 200 件準備從其他地點送貨
- 加上 325 件從 2026年6月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 20 | HK$13.76 | HK$68.80 |
| 25 - 45 | HK$13.42 | HK$67.10 |
| 50 + | HK$13.14 | HK$65.70 |
* 參考價格
- RS庫存編號:
- 176-2805
- 製造零件編號:
- HF3FA/024-HTF
- 製造商:
- Hongfa Europe GMBH
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hongfa Europe GMBH | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | HF3FA | |
| Terminal Type | PCB Pin | |
| Switching Current | 15A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 28V ac | |
| Switching DC Voltage | 28V dc | |
| Switching Power | 2.8kVA | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.6kΩ | |
| Width | 15.2mm | |
| Length | 19mm | |
| Coil Power | 360mW | |
| Standards/Approvals | RoHS | |
| Height | 15.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 選取全部 | ||
|---|---|---|
品牌 Hongfa Europe GMBH | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series HF3FA | ||
Terminal Type PCB Pin | ||
Switching Current 15A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 28V ac | ||
Switching DC Voltage 28V dc | ||
Switching Power 2.8kVA | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.6kΩ | ||
Width 15.2mm | ||
Length 19mm | ||
Coil Power 360mW | ||
Standards/Approvals RoHS | ||
Height 15.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Hongfa SPNO Non-Latching Relay
The Hongfa SPNO non-latching PCB mount relay has a low mounting height of 15.5mm. It is actuated with the help of a 24VDC coil. The resistive load voltage handling capacity is 15A at 277VAC. This relay is a subminiature high power relay. It has silver alloy contacts.
Features and Benefits
• High power switching up to 280W in case of DC
• Service temperature range of -40°C and 85°C
• Isolation between coil and contact is 2.5KV
• Durability up to 1 x 107 cycles
• Environmental friendly product
Applications
• Automotive engines
• Household appliances
• Industrial machinery
• Medical equipment
• Telecommunication equipment