- RS庫存編號:
- 176-2821
- 製造零件編號:
- HF118F/005-1ZS1T(136)
- 製造商:
- Hongfa Europe GMBH
當前暫無庫存,可於2024/9/12發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$18.468
單位 | Per unit | Per Pack* |
5 + | HK$18.468 | HK$92.34 |
* 參考價格 |
- RS庫存編號:
- 176-2821
- 製造零件編號:
- HF118F/005-1ZS1T(136)
- 製造商:
- Hongfa Europe GMBH
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
10A switching capability
5kV dielectric strength (between coil and contacts)
Low height: 12.5 mm
Creepage distance >8mm
1 pole configurations available
Sockets available
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (28.5 x 10.1 x 12.5) mm
5kV dielectric strength (between coil and contacts)
Low height: 12.5 mm
Creepage distance >8mm
1 pole configurations available
Sockets available
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (28.5 x 10.1 x 12.5) mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 125V dc |
Maximum Switching Current AC | 10 A |
Maximum Switching Current DC | 10 A |
Length | 28.5mm |
Coil Resistance | 113Ω |
Coil Power | 220 → 290mW |
Series | HF118F |
Isolation Coil To Contact | 10kV |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Height | 12.5mm |
Life | 1 x 10^7 cycles |
Contact Material | Silver Alloy |
Depth | 10.1mm |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |