- RS庫存編號:
- 176-2823
- 製造零件編號:
- HF3F-L/5-1ZL2T(610)
- 製造商:
- Hongfa Europe GMBH
272 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 2 )
HK$27.03
單位 | Per unit | Per Pack* |
2 - 98 | HK$27.03 | HK$54.06 |
100 - 298 | HK$25.945 | HK$51.89 |
300 - 498 | HK$24.87 | HK$49.74 |
500 + | HK$24.33 | HK$48.66 |
* 參考價格 |
- RS庫存編號:
- 176-2823
- 製造零件編號:
- HF3F-L/5-1ZL2T(610)
- 製造商:
- Hongfa Europe GMBH
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Hongfa SPDT Latching Relay
The Hongfa SPDT 1-pole latching PCB mount relay is actuated with the help of a 5VDC coil and up to 10A DC/AC current through the coil for the relay to switch its positions. This relay is a subminiature type high power latching relay. It can be used in a single coil or double coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 2KV
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration, shock and abrasion
• Low power consumption
• Offers excellent board space saving
• Isolation voltage between the coil and contacts is 2KV
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration, shock and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
規格
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current DC | 10 A |
Maximum Switching Current AC | 10 A |
Length | 19mm |
Coil Resistance | 63Ω |
Coil Power | 800mW |
Height | 15.5mm |
Minimum Operating Temperature | -40°C |
Series | HF3F-L |
Standards Met | CQC File No:CQC15002121475, cULus File No:E134517, VDE File No:40040757 |
Isolation Coil To Contact | 2kV ac |
Maximum Operating Temperature | +80°C |
Contact Material | Silver Alloy |
Life | 1 x 10^7 cycles |
Depth | 15.2mm |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.77 kVA |
Dimensions | 19 x 15.2 x 15.5mm |