- RS庫存編號:
- 180-3054
- 製造零件編號:
- 857-150
- 製造商:
- Wago
- RS庫存編號:
- 180-3054
- 製造零件編號:
- 857-150
- 製造商:
- Wago
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Basic relay, Nominal input voltage: 12 VDC, 1 changeover contact, Limiting continuous current: 6 A, Module width: 5 mm, Module height: 15 mm
The 60 VDC spare relays must be used for 60 VDC, 110 VDC, 220 VDC and 115 VAC/DC, 230 VAC/DC relay modules.
Inductive loads have to be attenuated by an appropriate protective circuit in order to protect relay coils and contacts.
In the case of gold-plated elementary relays switching voltages of 30 VDC and currents of 50 mA should not be exceeded Higher switching power eventually evaporates the gold layer. The resulting deposits in the housing may reduce the service life.
Inductive loads have to be attenuated by an appropriate protective circuit in order to protect relay coils and contacts.
In the case of gold-plated elementary relays switching voltages of 30 VDC and currents of 50 mA should not be exceeded Higher switching power eventually evaporates the gold layer. The resulting deposits in the housing may reduce the service life.
規格
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 6A |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 2 A |
Length | 5mm |
Coil Power | 1500W |
Maximum Operating Temperature | +85°C |
Height | 15mm |
Life | 50 x 10^3 cycles |
Series | 857 |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Depth | 28mm |
Maximum Switching Power AC | 1.5 kVA |